A high quality, standard size microswitch with a short roller actuator.
- V3 microswitch
- Short roller actuator
- 250V AC contact voltage
- 15A contact current
- NO-NC contact
- Solder lug terminal
- 1,000,000 ops operating life
- 300gf operating force
- 85gf release force
- 1.5mm pre-travel
- 0.6mm over travel
- 0.5mm differential movement
- 10.3mm wide
- 7g weight
- High quality standard size microswitch
- Connection may be made by a 6.35mm (1/4in) connector or by soldering
- Compact and precise operation
- Phenolic resin push button
- Stainless steel lever
- UL Approved
Type | Microswitch |
Action | N/A |
Contact Configuration | NO / NC |
Illumination Colour(s) | N/A |
Illumination Type | N/A |
Max. Current | 15A |
---|
Order Code: 52-4541
MPN: 524541

Price per unit Ex VAT 1+ |
10+ |
50+ |
100+ |
250+ |
500+ |
---|
£1.84 |
£1.47 |
£1.21 |
£1.03 |
£0.898 |
£0.833 |
2,779 in stock, despatched same dayAdditional quantity lead time 8 months