ITW 59-212 Red Square IP67 Mom Switch Solder Term

Standard range
Order Code:

78-1839

Brand: ITW MPN: 59-212
Qty Was Unit Price (Ex VAT)
1+ £5.31   £3.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayContact us for additional stock

Miniature red momentary action sealed pushbutton Switch with Square non-illuminated actuator from ITW, Featuring a rugged, panel sealed.


  • High environmental specifications
  • Impact resistant
  • Manufactured from a chrome plated, non-spark zinc alloy
  • Momentary action
  • Gold-plated nickel contacts
  • Solder lug terminals
  • Supplied with locknut
  • 'D' flat to prevent rotation in panel
  • ø13.6mm cutout
  • Max. panel thickness 3mm
  • Height 13mm
  • Panel sealed to IP67
  • 100mA contact current
  • 50V AC contact voltage
  • -40°C to +125°C operating temperature
  • ITW 59 series
Type Push-button
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type N/A
Max. Current 0.1A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot