Miniature red momentary action sealed pushbutton switch from ITW with round actuator illuminated with a red LED, featuring a rugged, panel sealed design.
- High environmental specifications
- Impact resistant
- Manufactured from a chrome plated, non-spark zinc alloy
- Momentary action
- Gold-plated nickel contacts
- Solder lug terminals
- Supplied with locknut
- 'D' flat to prevent rotation in panel
- ø13.6mm cutout
- Max. panel thickness 3mm
- Height 22mm
- Panel sealed to IP67
- 100mA contact current
- 50V AC contact voltage
- -35°C to +85°C operating temperature
- ITW 59 series
Type | Push-button |
Action | Off / (on) |
Contact Configuration | SPST |
Illumination Colour(s) | Red |
Illumination Type | Dot |
Max. Current | 0.1A |
---|