Site: Industry
Currency: GBP    
Texas Instruments TL072CP TL072 Bi-Fet Dual Op Amplifier

Texas Instruments TL072CP TL072 Bi-Fet Dual Op Amplifier

Texas Instruments
Standard range
Order Code:

82-0050

Brand: Texas Instruments MPN: TL072CP
Qty Unit Price (Ex VAT)
5+ £0.564
10+ £0.512
100+ £0.392
500+ £0.344
Price per unit Ex VAT
Order in multiples of 5
4,830 in stock, despatched same dayAdditional quantity lead time 16 months

This JFET operational amplifier is a low noise amplifier that features high input impedance, wide bandwidth, high slew rate, and low input offset and input bias currents.
  • Low noise
  • Dual amplifiers
  • High input impedance JFET input stage
  • Wide common-mode and differential voltage ranges
  • Output short-circuit protection
  • Internal frequency compensation
  • 4MHz Bandwidth
  • 200V/mV Gain
  • JFET Input
  • 86dB CMRR
  • 6 to 36V Supply voltage
  • 0°C to +70°C
  • DIL-8 Case
Bandwidth 4MHz
Gain 200V/mV
Number of Amplifiers 2
Op Amp Type TL072CP
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 6 to 36V

Order Code: 22-0107

MPN: 22-0107

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.30 £1.94 £1.66 £1.48
810 in stock, despatched same dayAdditional 750 due on 14/05/2025

Order Code: 22-1720

MPN: 22-1720

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.359 £0.248 £0.202
7,006 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C