Maxim MAX202CPE+ 5V RS-232 Driver / Receiver

Maxim MAX202CPE+ 5V RS-232 Driver / Receiver

Maxim
Order Code:

82-0102

Brand: Maxim MPN: MAX202CPE+

Discontinued


The MAX200 transceivers are designed for RS-232 and V.28 communication interfaces.
  • +5V RS-232 Transceivers with 0.1uF external capacitor
  • 120kbps Data rate
  • 2us Propagation delay
  • RS-232 Interface
  • 5V Supply voltage
  • 0°C to +70°C
  • DIL-16 Case
  • Type RS-232 transceiver
    Number of Drivers/Receivers 2/2
    Operating Temperature Range 0 to +70°C
    Package/Case DIL-16
    Supply Voltage 5V

Order Code: 22-0109

MPN: 22-0109

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.23 £1.91 £1.63 £1.39
1,512 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1722

MPN: 22-1722

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.970 £0.673 £0.560
5,797 in stock, despatched same dayAdditional quantity lead time 5 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C