Site: Industry
Currency: GBP    
Texas Instruments LF356N Bi-Fet General Purpose OP AMP

Texas Instruments LF356N Bi-Fet General Purpose OP AMP

Texas Instruments
Standard range
Order Code:

82-0256

Brand: Texas Instruments MPN: LF356N/NOPB
Qty Unit Price (Ex VAT)
5+ £1.04
10+ £0.763
100+ £0.617
500+ £0.558
Price per unit Ex VAT
Order in multiples of 5
56 in stock, despatched same dayAdditional quantity lead time 7 days

A general purpose JFET-input operational amplifier incorporates well-matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.
  • Dual amplifiers
  • 5MHz Bandwidth
  • 12V/us Slew rate
  • 3mV Input offset voltage
  • 200V/mV Gain
  • JFET Input
  • 100dB CMRR
  • 15 to 20V Supply voltage
  • 0°C to +70°C
  • DIL-8 Case
Bandwidth 5MHz
Gain 200V/mV
Number of Amplifiers 2
Op Amp Type LF356N
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 15 to 20V

Order Code: 22-0107

MPN: 22-0107

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.30 £1.94 £1.66 £1.48
810 in stock, despatched same dayAdditional 750 due on 14/05/2025

Order Code: 22-1720

MPN: 22-1720

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.359 £0.248 £0.202
7,006 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C