National Semiconductor LF442CN Dual JFET Op AMP

National Semiconductor LF442CN Dual JFET Op AMP

National Semiconductor
Order Code:

82-5042

Brand: National Semiconductor MPN: LF442CN

Discontinued


A low power JFET-input operational amplifier that incorporates well-matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.
  • Dual amplifiers
  • 1MHz Bandwidth
  • 1V/us Slew rate
  • 1mV Input offset voltage
  • 200V/mV Gain
  • JFET Input
  • 95dB CMRR
  • 18V Supply voltage
  • 0°C to +70°C
  • DIL-8 Case
Bandwidth 1MHz
Gain 200V/mV
Number of Amplifiers 2
Op Amp Type LF442CN
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 18V

Order Code: 22-0107

MPN: 22-0107

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.30 £1.94 £1.66 £1.48
788 in stock, despatched same dayAdditional 750 due on 14/05/2025

Order Code: 22-1720

MPN: 22-1720

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.359 £0.248 £0.202
6,731 in stock, despatched same dayAdditional quantity lead time 5 months

Reviews

Be the first to submit a review

Trustpilot