Site: Industry
Currency: GBP    
TI SN74HC86N Quad Exclusive OR Gate DIL

TI SN74HC86N Quad Exclusive OR Gate DIL

Texas Instruments
Standard range
Order Code:

83-0072

Brand: Texas Instruments MPN: SN74HC86N
Qty Was Unit Price (Ex VAT)
5+ £0.533   £0.467
25+ £0.504   £0.442
100+ £0.422   £0.370
Price per unit Ex VAT
Order in multiples of 5
151 in stock, despatched same dayAdditional quantity lead time 14 days

This SN74HC86N quadruple XOR gate IC is available in a DIL-14 package. A part of the 74HC range. The M74HC86 is a high speed CMOS quad Exclusive OR gate.


  • 2 to 6VDC supply voltage
  • 12ns propagation delay
  • 0.5W power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 7486
Logic IC Function Quadruple Exclusive OR Gate
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Order Code: 22-0108

MPN: 22-0108

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£2.70 £1.55 £1.28 £1.17
649 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1721

MPN: 22-1721

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.858 £0.626 £0.476
174 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C