Vigortronix VTX-214-010-107 10W AC-DC Power Supply Single Output 7.5V

Vigortronix VTX-214-010-107 10W AC-DC Power Supply Single Output 7.5V

Vigortronix
Order Code:

84-2194

Brand: Vigortronix MPN: VTX-214-010-107

Discontinued


This AC-DC 4-Pin Power Supply with 10W Single Output from Vigortronix is a 7.5V transformer manufactured for use in applications where space is limited, thanks to the encapsulated design of the module which features a 'built-in' transformer.

Weighing 85g, this PCB transformer is not only cost-effective, but also boasts a host of excellent features, such as the Pri/Sec full isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load) and low ripple & noise, while offering over power, over voltage and short circuit protection.

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.



  • Orange colour
  • 2 input pins and 2 output pins
  • 7.5V DC output voltage range
  • 1330mA output current
  • 3600Vrms dielectric strength
  • UL94-V0 material
  • EN61558, EN60950, CE, UL safety
  • Efficiency typically 75% (40% for typical transformer)
  • Manufacturer's part VTX-214-010-107
Dimensions (L x W x H) 57 x 37 x 30mm
Efficiency 75%
Input Voltage (AC) 90 to 265V
Isolation Voltage (AC) 3600V
Output Current 1330mA
Output Power 10W
Output Voltage (DC) 7.5V

Order Code: 84-2157

MPN: VTX-214-PCB1

Vigortronix PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 50+ 100+
£7.39 £6.43 £5.78 £5.47
5 in stock, despatched same dayAdditional 5 due on 07/05/2025

Reviews

Be the first to submit a review

Trustpilot