Site: Industry
Currency: GBP    
Recom R-785.0-0.5 R78 5V 0.5A Single Out Converter SIL

Recom R-785.0-0.5 R78 5V 0.5A Single Out Converter SIL

Recom
Standard range
Order Code:

84-2554

Brand: Recom MPN: R-785.0-0.5
Qty Was Unit Price (Ex VAT)
1+ £8.18   £6.26
5+ £8.07   £6.02
10+ £7.99   £5.98
Price per unit Ex VAT
3 in stock, despatched same dayAdditional 42 due on 16/04/2025

This Recom DC to DC Single Output converter is from the R-78xx-0.5 series. The switching regulator is ideally suited to replace the 1A 78xx linear regulators and is pin compatible. The convertor has a high voltage input range, and an efficiency of up to 97%, meaning that very little energy is wasted as heat, so there is no need for any heat sinks with their additional space.

Typical applications include telecommunication, automotive, industrial, aerospace and battery powered applications.


  • Non isolated
  • No heatsink required
  • Suitable to replace 78xx linear regulators
  • Very low profile
  • Short circuit protection and thermal shutdown
  • Low ripple and noise
  • Fully certified to EMC standards
  • Output current: 0.5A
  • Output voltage: 5V DC
  • Specification: SIP3
  • Efficiency: 94%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 7.5(W) x 10.2(H)mm
  • Type: DC to DC Converter R-78-0.5 Series
  • Manufacturer's part: R-7812-0.5
Mounting Style SIP-3
Number of Outputs 1
Output Current Max 500mA
Output Current Min N/A
Output Voltage Max 5V
Output Voltage Min N/A
Power Rating 0.4W
Supply Voltage Range 34V
Temperature Range -40 to +85°C

Order Code: 84-2573

MPN: R-785.0-1.0

Recom PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£9.52 £9.47 £9.42
24 in Stock, despatched in 4 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, January 6, 2012 | Question by: Rapid Customer | Product code: 84-2554
Q. Can this device be used to produce negative 5 volts supply?
A. Thanks for your inquiry Doug. This product will only output the +5 volts as it will be stepping down from the higher input voltage.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C