ROCOL 53023 RTD Compound 500g

ROCOL 53023 RTD Compound 500g

ROCOL
Standard range
Order Code:

84-4628

Brand: ROCOL MPN: 53023 EAN-13: 5024747530236
Qty Unit Price (Ex VAT)
1+ £21.04
Price per unit Ex VAT
2 in stock, despatched same dayFurther 20 despatched in 2 working days

RTD Compound from Rocol is a soft paste for use in reaming, tapping and drilling and other metal cutting operations.


  • Suitable for the most severe cutting operations
  • Soft low melting-point paste
  • Formulated to cling to the tool providing excellent cutting performance
  • Application by brush – economical in use
  • Rolls Royce approved – Spec CSS 137
  • NATO stock number: 464-6766
  • Supplied in 500g tub
  • Manufacturer's part 53023
Type Cutting fluid
Dispensing Method Tub
Volume 500g

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C