Bostitch S28050G8 2.8 x 50mm 28° Stick Nail Smooth Shank Galvanised (2000)

Bostitch S28050G8 2.8 x 50mm 28° Stick Nail Smooth Shank Galvanised (2000)

Bostitch
Order Code:

84-5400

Brand: Bostitch MPN: S28050G8 EAN-13: 5902013010203
  • Country of Origin: Poland

Discontinued


This box of 2000 galvanised smooth shank stick nails 2.8 x 50mm from Bostitch have been designed for use with the Bostitch wire weld framing nailers. Using these stick nails within a feed mechanism keeps the nailer tool lighter, and can be used in situations when a nail needs to be applied at high speed. The smooth shank makes them ideal for everday usage, including framing, while the galvanised finish prevents corrosion, allowing them to be used outdoors.


  • Gauge/diameter: 2.8mm
  • Length: 50mm
  • Clipped head 28°
  • Smooth shank
  • Galvanised finish
  • Quantity per box 2000
  • Manufacturer's part S28050G8
Type Nails
Length 50mm
Pack Size 2000

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C