Easter opening times here
Bostitch S280R75 2.8 x 75mm 28° Stick Nail Ring Shank Bright (2000)

Bostitch S280R75 2.8 x 75mm 28° Stick Nail Ring Shank Bright (2000)

Bostitch
Standard range
Order Code:

84-5416

Brand: Bostitch MPN: S280R75 EAN-13: 5902013010418
Qty Unit Price (Ex VAT)
1+ £49.00
Price per unit Ex VAT
5 in stock, despatched in 4 working days

This box of 2000 bright ring shank stick nails 2.8 x 75mm from Bostitch have been designed for use with the Bostitch wire weld framing nailers. Using these stick nails within a feed mechanism keeps the nailer tool lighter, and can be used for situations when a nail needs to be applied for a long period of time without removing it. Such a design makes them ideal for exterior trim, siding and sub-floors.


  • Gauge/diameter: 2.8mm
  • Length: 75mm
  • Clipped head 28°
  • Ring shank
  • Bright finish
  • Quantity per box 2000
  • Manufacturer's part S280R75
Type Nails
Length 75mm
Pack Size 2000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C