Site: Industry
Currency: GBP    
Bostitch S31090G8 3.1 x 90mm 28° Stick Nail Smooth Shank Galvanised (2000)

Image Representative of Range

Bostitch S31090G8 3.1 x 90mm 28° Stick Nail Smooth Shank Galvanised (2000)

Bostitch
Standard range
Order Code:

84-5422

Brand: Bostitch MPN: S31090G8 EAN-13: 5902013010579
Qty Unit Price (Ex VAT)
1+ £82.00
Price per unit Ex VAT
3 in Stock, despatched in 4 days

This box of 2000 galvanised smooth shank stick nails 3.1 x 90mm from Bostitch have been designed for use with the Bostitch wire weld framing nailers. Using these stick nails within a feed mechanism keeps the nailer tool lighter, and can be used in situations when a nail needs to be applied at high speed. The smooth shank makes them ideal for everday usage, including framing, while the galvanised finish prevents corrosion, allowing them to be used outdoors.


  • Gauge/diameter: 3.1mm
  • Length: 90mm
  • Clipped head 28°
  • Smooth shank
  • Galvanised finish
  • Quantity per box 2000
  • Manufacturer's part S31090G8
Type Nails
Length 90mm
Pack Size 2000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C