Bostitch SB16-1.25E Straight Finish Nail 32mm Galvanised Pack Of 1000

Bostitch SB16-1.25E Straight Finish Nail 32mm Galvanised Pack Of 1000

Bostitch
Order Code:

84-5430

Brand: Bostitch MPN: SB16-1.25E EAN-13: 5902013900108
  • Country of Origin: Italy

Discontinued


This pack of 1000 straight finish galvanised nails 32mm from Bostitch are suitable for a host of applications including cabinets and shelves, while ideal for interior trim and trim work in the construction and joinery industries.

Manufactured to a high standard with galvanised finish, the heads of these nails are rectangular with a width exactly the same as the shank, although the breadth is greater, meaning their holding power is enhanced. The pull through force is lower than for nails with larger, round or clipped heads.


  • Pack of 1000
  • Length: 32mm
  • 16 gauge
  • Manufacturer's part SB16-1.25E
Type Nails
Length 32mm
Pack Size 1000

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C