Site: Industry
Currency: GBP    
Bostitch SB16-1.50E Straight Finish Nail 38mm Galvanised Pack Of 1000

Image Representative of Range

Bostitch SB16-1.50E Straight Finish Nail 38mm Galvanised Pack Of 1000

Bostitch
Extended range
Order Code:

84-5434

Brand: Bostitch MPN: SB16-1.50E EAN-13: 5902013900115
Qty Was Unit Price (Ex VAT)
1+ £7.02   £4.59
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

This pack of 1000 straight finish galvanised nails 38mm from Bostitch are suitable for a host of applications including cabinets and shelves, while ideal for interior trim and trim work in the construction and joinery industries.

Manufactured to a high standard with galvanised finish, the heads of these nails are rectangular with a width exactly the same as the shank, although the breadth is greater, meaning their holding power is enhanced. The pull through force is lower than for nails with larger, round or clipped heads.


  • Pack of 1000
  • Length: 38mm
  • 16 gauge
  • Manufacturer's part SB16-1.50E
Type Nails
Length 38mm
Pack Size 1000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C