Stanley 0-65-396 FatMax Screwdriver Torx TT20 x 100mm

Stanley 0-65-396 FatMax Screwdriver Torx TT20 x 100mm

Stanley
Standard range
Order Code:

84-7201

Brand: Stanley MPN: 0-65-396 EAN-13: 3253560653965
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit Ex VAT
20 in Stock, despatched in 2 working days

The Stanley FatMax Torx tip screwdrivers have a chrome vanadium steel bar which allows high torque and reduces the risk of tip breakage, and the handle is moulded directly to shaft for a virtually unbreakable bond which gives long life and durability.

  • The soft grip handle gives a perfect combination of great grip and reduced fatigue in use and is colour coded for easy identification of the right tip type for the application. The smooth domed end offers fast, comfortable spinning action and the large diameter handle offers higher torque when driving wood screws.
  • Type - Tamperproof Torx
  • Tip Size T20
  • Blade Length 100mm (4 in)


    Blade Length 100mm
    ESD Safe No
    Height Safe No
    Non Sparking No
    Tip Type Tamperproof Torx
    Tip Size TT20
    VDE/1000V Approved No
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C