Stanley 0-90-950 MaxSteel Adjustable Wrench 300mm

Stanley 0-90-950 MaxSteel Adjustable Wrench 300mm

Stanley
Standard range
Order Code:

84-7519

Brand: Stanley MPN: 0-90-950 EAN-13: 3253560909505
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit Ex VAT
50 in stock, despatched in 2 working days

The Stanley MaxSteel adjustable wrenches have a narrow head design for limited space applications and Laser-marked SAE and metric jaw scale for easy fastener size. The forged alloy-steel body increases strength and the extra wide jaw capacity opens wider than standard adjustable wrenches.

  • They have a bi-material handle for a comfortable grip. Ideal for automotive maintenance and repair, plumbing and general assembly tasks.
  • Stanley STA090950 Adjustable Wrench 300mm.
  • Size: 300mm (12 in).
  • Jaw capacity: 39mm.


    Type Adjustable
    Jaw Capacity 39mm
    Length 300mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C