ForgeFix 100NUT6 Hexagon Nut ZP M6 Bag 100

Image Representative of Range

ForgeFix 100NUT6 Hexagon Nut ZP M6 Bag 100

ForgeFix
Standard range
Order Code:

84-7900

Brand: ForgeFix MPN: 100NUT6 EAN-13: 5028485644200
Qty Unit Price (Ex VAT)
1+ £2.65
Price per unit Ex VAT
20 in Stock, despatched in 2 working days

These Forgefix Hexagon Nuts are bright Zinc Plated for increased corrosion resistance. The hexagonal shape is designed to be driven by a wrench (spanner) and provides excellent torque. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrates surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.


Type Hex nut
Size M6
Material Zinc plated
Lifetime Warranty No
Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C