Site: Industry
Currency: GBP    
ForgeFix Hexagon Nuts Zinc Plated

ForgeFix Hexagon Nuts Zinc Plated

ForgeFix Brand: ForgeFix

These Forgefix Hexagon Nuts are bright Zinc Plated for increased corrosion resistance. The hexagonal shape is designed to be driven by a wrench (spanner) and provides excellent torque. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrates surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.

Order codeMftrs Part No.
84-7894100NUT3Hexagon Nut ZP M3 Bag 100
84-7896100NUT4Hexagon Nut ZP M4 Bag 100
84-7898100NUT5Hexagon Nut ZP M5 Bag 100
84-7900100NUT6Hexagon Nut ZP M6 Bag 100
84-7902100NUT8Hexagon Nut ZP M8 Bag 100
84-790450NUT10Hexagon Nut ZP M10 Bag 50
84-790650NUT12Hexagon Nut ZP M12 Bag 50
84-790810NUT16Hexagon Nut ZP M16 Bag 10
84-791010NUT20Hexagon Nut ZP M20 Bag 10


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C