Qty | Unit Price (Ex VAT) |
---|---|
1+ | £32.54 |
A professional quality, carbon steel-framed ratchet crimping plier fitted with removable jaws suitable for open barrel terminals.
Type | Crimp tool |
---|---|
Capacity | 0.1 to 1mm² |
Weight | 540g |
Wire Gauge | 26 to 18AWG |
To use this facility please Sign In.
Sign In