Site: Industry
Currency: GBP    
Antex S42T4H8 CS 18W 24V Soldering Iron With Plug

Antex S42T4H8 CS 18W 24V Soldering Iron With Plug

Antex
Standard range
Order Code:

85-0561

Brand: Antex MPN: S42T4H8 EAN-13: 5015044050688
Qty Unit Price (Ex VAT)
1+ £88.56
5+ £81.05
10+ £76.54
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 6 weeks

A 24V low voltage Antex CS 18W soldering iron for use with a low voltage power supply or mains transformer.


  • Soldering iron with fitted plug
  • 2.3mm chisel tip
  • 24V supply voltage
  • 18W power rating
  • 390°C temperature range
  • 1.5m cord length
  • PVC cable
  • PSU plug
  • 1.5uA leakage current
  • Thermally balanced fixed setting
  • Light, compact and well balanced for operator satisfaction
  • Meets BS EN60335-2-45
  • CE conformity
  • Ideal for miniature precision soldering
Type Soldering iron
Voltage 24V
Wattage 18W

Order Code: 85-0508

MPN: B1105H8

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.40 £4.07 £3.77
32 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-0510

MPN: B1106H8

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.66 £4.38 £3.93
84 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-0515

MPN: B1100H8

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.41 £4.23 £4.00
328 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-0518

MPN: B1101H8

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.60 £4.25 £3.94
50 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-0520

MPN: B1102H8

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.15 £3.91 £3.62
35 in stock, despatched same dayAdditional quantity lead time 6 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, November 2, 2015 | Question by: Rapid Customer | Product code: 85-0561
Q. Can the CS 18 soldering iron run straight from mains electricity 240V socket
A. Hi Martin, thank you for your question. This is not a mains iron, it is a 24V version which requires a transformer like 85-0915. For a mains powered Antex iron please consider a complete package like 85-1145.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C