Site: Industry
Currency: GBP    
Antex CS 18W, 12V & 24V Low Voltage Soldering Irons

Antex CS 18W, 12V & 24V Low Voltage Soldering Irons

Antex Brand: Antex

Low voltage Antex CS 18W soldering irons for use with low voltage power supplies or mains transformers.

  • An inner ceramic shaft provides near perfect insulation and virtually no leakage (less than 2mA)
  • An outer shaft of stainless steel provides strength
  • Bits are secured on the element by a sliding ring which, when moved towards the tip, allows the bit to slip on or off
  • All irons are available with the option of a heat-proof silicone cable ideally suited to educational environments
  • Available with or without fitted low voltage plug
  • Suitable plugs (cable mounting sockets), order code 23-1205 or 23-1210, are available separately if required
  • Supplied complete with 2.3mm bit, 1.5m of cable and full instructions
  • See Technical Specification for available options
  • Slide-on hanging hooks for the irons are available separately
  • Antex type CS18W
Order codeModelVoltageCablePlug
85-0570CS18W12VPVCNone
85-0561CS18W24VPVCLow voltage
85-0572CS18W12VSiliconeNone
85-0562CS18W24VSiliconeNone
85-0563CS18W24VSiliconeLow voltage


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C