Site: Industry
Currency: GBP    
Antex S4114H8 CS 18W 12V Soldering Iron

Antex S4114H8 CS 18W 12V Soldering Iron

Antex
Standard range
Order Code:

85-0570

Brand: Antex MPN: S4114H8 EAN-13: 5015044040368
Qty Unit Price (Ex VAT)
1+ £29.00
5+ £27.15
Price per unit Ex VAT
11 in stock, despatched same dayAdditional quantity lead time 6 weeks

A 12V low voltage Antex CS 18W soldering iron for use with a low voltage power supply or mains transformer.


  • 12V supply voltage
  • 18W power rating
  • 2.3mm chisel tip
  • 390°C temperature range
  • 1.5m cord length
  • PVC cable
  • 1.5uA leakage current
  • Thermally balanced fixed setting
  • Light, compact and well balanced for operator satisfaction
  • Ideal for miniature precision soldering
  • Built to meet BS EN60335-2-45
  • CE conformity
  • Supplied without plug
Type Soldering iron
Voltage 12V
Wattage 18W

Order Code: 85-0508

MPN: B1105H8

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.40 £4.07 £3.77
32 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-0510

MPN: B1106H8

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.66 £4.38 £3.93
84 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-0515

MPN: B1100H8

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.41 £4.23 £4.00
328 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-0518

MPN: B1101H8

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.60 £4.25 £3.94
50 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-0520

MPN: B1102H8

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.15 £3.91 £3.62
35 in stock, despatched same dayAdditional quantity lead time 6 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C