Site: Industry
Currency: GBP    
Snappy PSU-SNP75-12VL-A Power Supply 12VDC 6.25A 75W CV In-line CST

Snappy PSU-SNP75-12VL-A Power Supply 12VDC 6.25A 75W CV In-line CST

Snappy
Order Code:

85-4833

Brand: Snappy MPN: PSU-SNP75-12VL-A

Discontinued


The Snappy Optoelectronics PSU-SNP75-12VL-A is a 12V DC LED Power Supply that has been carefully manufactured for excellent performance and optimal stability. It is compliant with international standards, safe and reliable.

This LED power supply is the perfect choice, and it can be used to light LED light fixtures and other electronic equipment which need a constant voltage of 12V DC.


  • Constant voltage mode power supply
  • Compact package
  • Covered Screw terminal connection
  • Fully encapsulated to IP20
  • High efficiency
  • Input: 200 to 240V AC
  • PC body
  • Open-circuit, short-circuit, overload, overheat protection
  • Supplied with a voltage rating of 12V DC
  • Supplied with a power rating of 0 to 75W
  • Supplied with a current rating of 6.25A
  • Manufacturer's part: Snappy Optoelectronics PSU-SNP75-12VL-A
Input Power N/A
Input Voltage 200 to 240V
Output Current 6.25A
Output Voltage 12V

Questions

*Question functionality currently disabled
Monday, March 12, 2018 | Question by: Rapid Customer | Product code: 85-4833
Q. Is this LED power supply dimmable?
A. Hi Obe, thank you for your question. No this would not be dimmable. The closest options are 85-4847 or 85-4849.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C