Snappy PSU-SNP75-24VL Power Supply 24VDC 3.12A 75W CV In-line CST

Snappy PSU-SNP75-24VL Power Supply 24VDC 3.12A 75W CV In-line CST

Snappy
Order Code:

85-4843

Brand: Snappy MPN: PSU-SNP75-24VL

Discontinued


The Snappy Optoelectronics PSU-SNP75-24VL is a 24V DC LED Power Supply that has been carefully manufactured for excellent performance and optimal stability. It is compliant with international standards, safe and reliable.

This LED power supply is the perfect choice, and it can be used to light LED light fixtures and other electronic equipment which need a constant voltage of 24V DC.


  • Constant voltage mode power supply
  • Compact package
  • Covered Screw terminal connection
  • Fully encapsulated to IP20
  • High efficiency
  • Input: 200 to 240V AC
  • PC body
  • Open-circuit, short-circuit, overload, overheat protection
  • Supplied with a voltage rating of 24V DC
  • Supplied with a power rating of 0 to 75W
  • Supplied with a current rating of 3.12A
  • Manufacturer's part: Snappy Optoelectronics PSU-SNP75-24VL
Input Power N/A
Input Voltage 200 to 240V
Output Current 3.12A
Output Voltage 24V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C