Site: Industry
Currency: GBP    
Weller T0054440799 LT C Solder Tip - Chisel Tip 3.2 x 0.8 x 12.5mm

Weller T0054440799 LT C Solder Tip - Chisel Tip 3.2 x 0.8 x 12.5mm

Weller
Standard range
Order Code:

85-5335

Brand: Weller MPN: T0054440799 EAN-13: 0037103294746
Qty Unit Price (Ex VAT)
1+ £6.12
5+ £5.80
10+ £5.49
Price per unit Ex VAT
44 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Chisel-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material usage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
For Use With WSP80
Length 13.0mm
Tip Range LT
Tip Size 0.8mm
Tip Type Chisel
Width 3.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C