Site: Industry
Currency: GBP    
Weller T0054444399 LT ALX 30° Solder Tip - Chisel Tip Ø1.6 x 0.7 x 17.5mm

Image Representative of Range

Weller T0054444399 LT ALX 30° Solder Tip - Chisel Tip Ø1.6 x 0.7 x 17.5mm

Weller
Extended range
Order Code:

85-5381

Brand: Weller MPN: T0054444399 EAN-13: 0037103264749
Qty Unit Price (Ex VAT)
10+ £9.30
Price per unit Ex VAT
Order in multiples of 10
Available to back orderBack-order availability date - 05/05/2025

A Chisel-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material useage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21
Length 17.5mm
Tip Range LT
Tip Size 0.7mm
Tip Type Chisel
Width 1.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C