Warton Metals Omega II SAC3 Fast Flow Flux 2% Solder Wire 18SWG 1.22mm 500g

Warton Metals Omega II SAC3 Fast Flow Flux 2% Solder Wire 18SWG 1.22mm 500g

Warton Metals
Standard range
Order Code:

85-6194

Brand: Warton Metals MPN: OMII 2% SAC3 18SWG
Qty Unit Price (Ex VAT)
1+ £104.69
5+ £97.75
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 5 weeks

Warton Metals Omega II Fast Flow 2% Lead Free and Rosin Free Solder Wire has been specifically developed for applications demanding a lead-free and rosin-free flux cored solder.


  • High purity cored solder with a 2% flux core
  • Contains no rosin (colophony), resin acids, pine oil or other naturally occurring derivatives from pine trees
  • Specially designed to reduce the number of world-wide cases of industrial asthma, related to rosin usage in soldering processes
  • Provides excellent wetting whilst leaving a minimal clear post-soldering residue
  • 18swg
  • Supplied on 500g reels
  • Warton Metals type SAC3
Flux Type Rosin free
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn96.7Ag2.8Cu0.5
Type Wire
Weight 500g
SWG 18
Wire Diameter 1.2mm

Order Code: 85-6196

MPN: OMII 2% SAC3 22SWG

Warton Metals
Standard range
Price per unit Ex VAT
1+ 5+
£116.53 £109.36
7 in stock, despatched same dayAdditional 20 due on 01/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C