Site: Industry
Currency: GBP    
Multicore LOCTITE 288380 362 60EN 5C Solder Wire 1.2mm 0.5kg

Multicore LOCTITE 288380 362 60EN 5C Solder Wire 1.2mm 0.5kg

Multicore
Standard range
Order Code:

85-6210

Brand: Multicore MPN: 288380
Qty Unit Price (Ex VAT)
1+ £54.24
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 7 days

Multicore LOCTITE 60/40 60EN Solder Wire is the standard leaded solder for hand soldering. Primarily for electronic and electrical applications, the alloy conforms to EN29453 S-Sn60Pb40E and the five cores of activated non-corrosive flux to EN29454 1.1.2.


  • 1.2mm diameter, 18SWG
  • Ersin 362 flux
  • Melting temperature 188°C
  • Recommended bit temperature 308°C
  • Supplied on 500g reels
  • Multicore LOCTITE type MC006

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.

Flux Type Ersin 362
Leaded / Lead-Free Leaded
Melting Temperature 188°C
Solder Alloy Sn60Pb40
Type Wire
Weight 500g
SWG 18
Wire Diameter 1.2mm

Order Code: 85-6862

MPN: 856862

R-TECH
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 25+ 50+ 100+
£46.86 £42.40 £39.60 £37.10 £34.90 £32.33
93 in stock, despatched same dayAdditional 200 due on 05/12/2025

Order Code: 85-6215

MPN: 288322

Multicore
Standard range
Price per unit Ex VAT
1+
£53.95
16 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

As good as ever!

Reviewed by: Alan Clarke - Tuesday, March 14, 2017
No fuss, excellent quality soldered joints, for those exempt from lead-free legislation. Do not breath the flux fumes! Seriously!

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C