Multicore LOCTITE 288322 362 60EN 5C Solder Wire 0.7mm 0.5kg

Multicore LOCTITE 288322 362 60EN 5C Solder Wire 0.7mm 0.5kg

Multicore
Standard range
Order Code:

85-6215

Brand: Multicore MPN: 288322
Qty Unit Price (Ex VAT)
1+ £53.95
Price per unit Ex VAT
16 in stock, despatched same dayAdditional quantity lead time 7 days

Multicore LOCTITE 60/40 60EN Solder Wire is the standard leaded solder for hand soldering. Primarily for electronic and electrical applications, the alloy conforms to EN29453 S-Sn60Pb40E and the five cores of activated non-corrosive flux to EN29454 1.1.2.


  • 0.7mm diameter, 22SWG
  • Ersin 362 flux
  • Melting temperature 188°C
  • Recommended bit temperature 308°C
  • Supplied on 500g reels
  • Multicore LOCTITE type MC010

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.

Flux Type Ersin 362
Leaded / Lead-Free Leaded
Melting Temperature 188°C
Solder Alloy Sn60Pb40
Type Wire
Weight 500g
SWG 22
Wire Diameter 0.7mm

Order Code: 85-6210

MPN: 288380

Multicore
Standard range
Price per unit Ex VAT
1+
£54.24
5 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 85-6861

MPN: 856861

R-TECH
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 25+ 50+ 100+
£41.61 £37.64 £35.16 £32.93 £30.99 £28.70
Out of stock246 due on 07/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C