Site: Industry
Currency: GBP    
Draper 76740 Skip Bandsaw Blade Wood/Plastic 2560mm x 1/2 x 6

Draper 76740 Skip Bandsaw Blade Wood/Plastic 2560mm x 1/2" x 6

Draper
Standard range
Order Code:

85-9936

Brand: Draper MPN: 76740 EAN-13: 5010559767403
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit Ex VAT
22 in Stock, despatched in 3 days

A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 2560mm
  • Width: 1/2in.
  • Teeth per inch: 6 skip
Type Plastic, wood
Length 2.56m
Teeth Per Inch 6 skip
Width 1/2in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C