Site: Industry
Currency: GBP    
Draper 76741 TPI Bandsaw Blade Metal 2560mm x 1/4 24

Draper 76741 TPI Bandsaw Blade Metal 2560mm x 1/4" 24

Draper
Order Code:

85-9938

Brand: Draper MPN: 76741 EAN-13: 5010559767410
  • Country of Origin: United Kingdom

Discontinued


A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 2560mm
  • Width: 1/4in.
  • Teeth per inch: 24
Type Metal
Length 2.56m
Teeth Per Inch 24
Width 1/4in

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C