Site: Industry
Currency: GBP    
Knipex 97 49 26 Crimping Die For Mini-Fit®

Knipex 97 49 26 Crimping Die For Mini-Fit®

Knipex
Order Code:

86-0179

Brand: Knipex MPN: 97 49 26 EAN-13: 4003773079804
  • Country of Origin: Germany

Discontinued


Crimping die suitable for use with Knipex Mini-Fit® connectors.


  • Number of crimping positions: 3
  • Suitable for wire sizes 24-20/18/16AWG
  • Manufacturer's part 97 49 26
Type Crimping die
Capacity N/A
Weight 41g
Wire Gauge 24 to 16AWG

Reviews

Be the first to submit a review

Trustpilot