Rolson 50822 150mm Stainless Steel Ruler

Rolson 50822 150mm Stainless Steel Ruler

Rolson
Standard range
Order Code:

86-1644

Brand: Rolson MPN: 50822 EAN-13: 5029594508223
  • Quickly find another product in this range by Length:

    150mm 300mm
Qty Unit Price (Ex VAT)
1+ £0.895
5+ £0.770
20+ £0.488
Price per unit Ex VAT
203 in stock, despatched same dayAdditional quantity lead time 14 days

Rigid stainless steel 150mm (6in) ruler with both metric and imperial scales.


  • Easy to read black figures and graduations
  • Subdivided down to 0.5mm and 1/64 inch
  • Conversion table on the reverse side (inches to mm)
  • Spring tempered stainless steel
  • Hanging hole
  • Manufacturer's part 50822
Type Metal rule
Length 150mm
Material Stainless steel
Width 19mm

Order Code: 86-0028

MPN: 0-35-400

Stanley
Standard range
Price per unit Ex VAT
1+
£8.35
20 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C