Rolson 50824 300mm Stainless Steel Ruler

Rolson 50824 300mm Stainless Steel Ruler

Rolson
Standard range
Order Code:

86-1646

Brand: Rolson MPN: 50824 EAN-13: 5029594508247
  • Quickly find another product in this range by Length:

    150mm 300mm
Qty Unit Price (Ex VAT)
1+ £1.32
5+ £1.23
20+ £1.10
Price per unit Ex VAT
772 in stock, despatched same dayAdditional quantity lead time 14 days

Rigid stainless steel 300mm (12in) ruler with both metric and imperial scales.


  • Easy to read black figures and graduations
  • Subdivided down to 0.5mm and 1/64 inch
  • Conversion table on the reverse side (inches to mm)
  • Spring tempered stainless steel
  • Hanging hole
  • Manufacturer's part 50824
Type Metal rule
Length 300mm
Material Stainless steel

Order Code: 89-0726

MPN: AK9641

Sealey
Standard range
Price per unit Ex VAT
1+
£2.90
114 in stock, despatched same day100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C