Bahco Ergo BE-8800 Pozidriv® Screwdriver PZ0 60mm

Standard range
Order Code:

86-2030

Brand: Bahco MPN: BE-8800 EAN-13: 7314150042012
Qty Unit Price (Ex VAT)
1+ £9.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 9 days

The Pozidriv BE-8800 Screwdriver PZ0 60mm from the Bahco Ergo range. Soft, high friction handle material with a rigid surface for comfortable grip and maximum friction even when the hand is oily.


  • 60mm blade length
  • Chrome vanadium steel blade material
  • Polypropylene and thermoplastic elastomer handle, 170mm
  • No colour-code identification in extra small handle (size PZ0)
  • Symbol on the side and end of handle
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 170mm
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot