Bahco Ergo BE-8810 Pozidriv® Screwdriver PZ1 75mm

Bahco Ergo BE-8810 Pozidriv® Screwdriver PZ1 75mm

Bahco
Standard range
Order Code:

86-2032

Brand: Bahco MPN: BE-8810 EAN-13: 7314150010813
Qty Unit Price (Ex VAT)
1+ £5.38
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

The Pozidriv BE-8810 Screwdriver PZ1 75mm from the Bahco Ergo range. Soft, high friction handle material with a rigid surface for comfortable grip and maximum friction even when the hand is oily.


  • 75mm blade length
  • Chrome vanadium steel blade material
  • Polypropylene and thermoplastic elastomer handle, 197mm
  • Colour-coded handle and symbol on the end
Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 197mm
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C