Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This BahcoFit set contains a selection of 5 screwdrivers with slotted or Pozidriv blades.
Set includes the following screwdrivers: Slotted 0.5 x 3 x 75mm, 0.8 x 4 x 100mm, 1 x 5.5 x 125mm; Pozidriv PZ1 x 100mm, PZ2 x 125mm.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In