Fortex CBD3818/080 Carbide PCB Drill Bit 0.8mm

Standard range
Order Code:

86-2605

Brand: Fortex MPN: CBD3818/080
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £2.77
10+ £2.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched same dayAdditional quantity lead time 5 weeks

High quality solid, straight shank tungsten carbide tipped 0.8mm drill bit from Fortex, ideal for use on printed circuit boards.


  • Considerably extended life over standard HSS drills particularly when used with epoxy glass boards
  • Overall length 38mm
  • Common shank size 3.15mm
Diameter 0.8mm
Length 38mm
Material Tungsten carbide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot