Site: Industry
Currency: GBP    
Fortex CBD3818/090 Carbide PCB Drill Bit 0.9mm

Fortex CBD3818/090 Carbide PCB Drill Bit 0.9mm

Fortex
Order Code:

86-2610

Brand: Fortex MPN: CBD3818/090
  • Country of Origin: China

Discontinued


High quality solid, straight shank tungsten carbide tipped 0.9mm drill bit from Fortex, ideal for use on printed circuit boards.


  • Considerably extended life over standard HSS drills particularly when used with epoxy glass boards
  • Shank size 1/8in
  • Overall length 38mm
  • Common shank size 3.15mm
Diameter 0.9mm
Length 38mm
Material Tungsten carbide

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C