Site: Industry
Currency: GBP    
Facom 980C Multi Purpose Shears Angled Blade Right Cut 205mm (8in)

Facom 980C Multi Purpose Shears Angled Blade Right Cut 205mm (8in)

Facom
Standard range
Order Code:

86-5299

Brand: Facom MPN: 980C EAN-13: 3148517930216
Qty Unit Price (Ex VAT)
1+ £18.41
Price per unit Ex VAT
Out of stockBack-order availability date - 12/04/2025


These general purpose shears from Facom will give you an effortless clean cut every time - whether you are working on cardboard, rubber, leather or even aluminium sheeting.


  • Serrated blades avoid risk of slipping
  • 2 opening positions
  • Blade opening 29 to 36mm
  • Handle opening 77 to 102mm
  • Locks in the closed position
  • Comfortable non-slip grips
  • Angled style - keeps the hand clear of the cutting surface
  • Length 205mm
  • Manufacturer's part 980C

Cutting capacities: Cardboard, rubber, PVC, leather 5mm; electric cables 2.5mm; aluminium sheet 1mm; steel sheet 0.5mm.
Blade Length 67mm
Material N/A
Overall Length 205mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C