Site: Industry
Currency: GBP    
WD-40® 44688 Multi-Use Maintenance Lubricant Flexible Straw 400ml

WD-40® 44688 Multi-Use Maintenance Lubricant Flexible Straw 400ml

WD-40
Standard range
Order Code:

87-1084

Brand: WD-40 MPN: 44688 EAN-13: 5032227446885
Qty Unit Price (Ex VAT)
1+ £6.37
Price per unit Ex VAT
2 in stock, despatched same dayAdditional 6 due on 10/04/2025

This 400ml can of WD-40 - the industry standard lubricant and solvent mix, which penetrates, disperses water and lubricates - has a flexible straw to ensure the product reaches the spots where it is most needed, no matter how hard they are to access.

It is ideal for cleaning machine parts prior to dismantling or repair, freeing and lubricating at the same time. Because of its electrically insulating properties, WD-40 is ideal for automotive electrics, where it readily displaces moisture and helps prevent tracking.


  • Stop squeaks
  • Loosens rusted parts
  • Frees sticky mechanisms
  • Slightly cloudy appearance
  • Light amber colour
  • Slight odour
  • Specific gravity: 0.80 at 25°C
  • Coverage: 14m² to 24m² per litre
  • Supplied in a 400ml can
  • Manufacturer's part 44688
Type Lubricant
Dispensing Method Flexible straw
Lifetime Warranty No
Volume 400ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 04/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C