A 450ml Smart Straw aerosol can of WD-40 - the industry standard lubricant and solvent mix, which penetrates, disperses water and lubricates. It is ideal for cleaning machine parts prior to dismantling or repair, freeing and lubricating at the same time. Because of its electrically insulating properties, WD-40 is ideal for automotive electrics, where it readily displaces moisture and helps prevent tracking.
- Supplied in a 450ml aerosol with a dual-action Smart Straw which allows a convenient choice of standard wide spray or precision spray through the extension tube
Type | Lubricant |
Dispensing Method | Aerosol |
Lifetime Warranty | No |
Volume | 450ml |
---|
Order Code: 87-1097
MPN: 44010
51 in stock, despatched same dayAdditional 24 due on 02/05/2025
Order Code: 87-1088
MPN: 44001
7 in stock, despatched same dayAdditional 24 due on 02/05/2025
Order Code: 87-1116
MPN: 44506
Out of stock30 due on 02/05/2025
Order Code: 89-4468
MPN: FSC03
50 in Stock, despatched in 2 days
Order Code: 89-8072
MPN: FSC04ST
1 in Stock, despatched in 2 days
Order Code: 89-8073
MPN: FSC05
50 in Stock, despatched in 2 days
Order Code: 89-8074
MPN: FSC05ST
10 in Stock, despatched in 2 days
Order Code: 89-8085
MPN: FSC06
10 in Stock, despatched in 2 days
Order Code: 89-8086
MPN: FSC06ST
10 in Stock, despatched in 2 days
Order Code: 89-7038
MPN: FSC04
Out of stockBack-order availability date - 04/04/2025
To use this facility please Sign In.
Sign In