Site: Industry
Currency: GBP    
Gorilla Glue 3044300 Tape Tough & Wide 73mm x 27m

Gorilla Glue 3044300 Tape Tough & Wide 73mm x 27m

Gorilla Glue
Standard range
Order Code:

87-2198

Brand: Gorilla Glue MPN: 3044300 EAN-13: 5704947001735
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit Ex VAT
15 in Stock, despatched in 2 days

This gorilla tape from Gorilla Glue tackles the toughest jobs and is able to stick to rough, porous and imperfect surfaces. It is manufactured from 3 layers: a double thick adhesive layer, a strong reinforced backing and a tough all weather shell.

The ultra tough cloth tape is also equipped with strong reinforced backing that offers high strength, yet can be ripped easily by hand, making it ideal for projects such as DIY, building and landscaping.


  • 100% tough!
  • Patch or hold outdoor activity equipment, including bikes and camping
  • Tough shell defends against moisture and has higher UV qualities
  • Tough and wide size
  • Width: 73mm
  • Length: 27m
  • Manufacturer's part 3044301
Type Cloth tape
Colour/Pattern N/A
Length 27m
Width 73mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C