Easter opening times here
Evo-Stik 718210 Resin W Weatherproof Exterior Wood Adhesive 2.5 Litre

Evo-Stik 718210 Resin W Weatherproof Exterior Wood Adhesive 2.5 Litre

Evo-Stik
Order Code:

87-4096

Brand: Evo-Stik MPN: 30615825 EAN-13: 5010591718210
  • Country of Origin: United Kingdom

Discontinued


This fast-setting adhesive from Evo-Stik is the UK's market leading waterproof wood adhesive and is ideal for exterior use on all types of wood.


  • Ideal for soft, hard, chipboard and plywood
  • Fast setting and extra strong
  • When glue has dried it forms a bond stronger than the wood itself
  • Resealable cap
  • Dries to a clear finish
  • Clog free nozzle
  • Anti-roll bottle with non-clogging twist cap
  • Developed for interior and exterior use
  • Complies with EN 204 Type D3 -weatherproof, water resistant wood adhesive
  • Supplied in 2.5 litre bottles
  • Manufacturer's part 718210
Type Wood
Colour White
Dispensing Method Bottle
Volume 2500ml

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C