BenchVent Graphic Air Filtration System BV100H

BenchVent Graphic Air Filtration System BV100H

BenchVent
Extended range
Order Code:

87-5503

Brand: BenchVent MPN: BV100H EAN-13: 0682895677088
Qty Unit Price (Ex VAT)
1+ £1014.14
Price per unit Ex VAT
Available to back orderBack-order availability date - 13/05/2025

The BenchVent Graphic Air Filtration System BV100H is capable of filtering 650m³/hr of air and has been designed to be used in the studio/classroom/workshop to protect operators and maintain environmental cleanliness and is ideal for art, graphics, design technology, crafts, modelling, etc. The spray booth uses two filters for effective air filtration. The particulate (intake) filter is a 3-stage graduated fibre filter that has a high particle holding capacity. The second filter is a carbon type filter that assists in the reduction of solvent odours.

The design of this spray booth enables it to be used in one of two ways. 3D items such as models, PCBs, etc. may be placed onto the hood base for spraying, cleaning, sanding, etc. For artwork applications the hood enclosure will accept standard A1 drawing boards which may be placed at an angle for efficient overspray capture.


  • Quiet in operation
  • Steel construction
  • Dove grey finish
  • Fan/filter unit mounted onto hood enclosure
  • Axial fans
  • Sealed electrical wiring and switch, downstream of filters
  • Brushless motor with external rotor
  • UL, VDE and CSA approved
Type Filtration system

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C