BenchVent Graphic Air Filtration System (Flexi-Ducted) BV200H-D

BenchVent Graphic Air Filtration System (Flexi-Ducted) BV200H-D

BenchVent
Extended range
Order Code:

87-5505

Brand: BenchVent MPN: BV200H-D EAN-13: 0682895677101
Qty Unit Price (Ex VAT)
1+ £1079.36
Price per unit Ex VAT
Available to back orderBack-order availability date - 19/05/2025

The BenchVent Graphic Air Filtration System (Flexi-Ducted) BV200H-D is an air extraction unit that is ideally suited to use as spray booths for a wide variety of applications in the studio, classroom or workshop. A 355m³/hr air volume capacity caters for many applications and all odours and gases extracted are vented to atmosphere via flexi-duct so that the working environment can be kept free of contaminants. The design of the unit means that it is suitable for use with objects such as: prototypes, models, ceramic parts, PCBs, etc. An A2 drawing board can be accomodated, being put in at an angle for efficient overspray capture.

Air extraction is carried out by centrifugal blowers via a three stage graduated fibre particulate filter that has a high particle holding capacity, ensuring long filter life. The filtered air is exhausted via a flexi-duct which may be either fixed to a standard domestic vent or placed through any convenient window. This dual process of extraction and filtration greatly reduces or eliminates operator exposure to contaminants and harmful airborne substances.


  • Steel construction
  • Dove grey finish
  • Particulate filter
  • Carry handle
  • Can be assembled in seconds
  • Centrifugal blower
  • Sealed electrical wiring and switch, downstream of filters
  • Brushless motor with external rotor
  • UL, VDE and CSA approved
Type Filtration system

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C