BenchVent Graphic Air Filtration System (Flexi-Ducted) BV100H-D

BenchVent Graphic Air Filtration System (Flexi-Ducted) BV100H-D

BenchVent
Extended range
Order Code:

87-5506

Brand: BenchVent MPN: BV100H-D EAN-13: 0682895677118
Qty Unit Price (Ex VAT)
1+ £1183.77
Price per unit Ex VAT
Available to back orderBack-order availability date - 19/05/2025

The BenchVent Graphic Air Filtration System (Flexi-Ducted) BV100H-D is an air extraction unit that is ideally suited to use as spray booths for a wide variety of applications in the studio, classroom or workshop. A 710m³/hr air volume capacity caters for many applications and all odours and gases exrtacted are vented to atmosphere via two flexi-ducts so that the working environment can be kept free of contaminants. The design of the unit means that it is suitable for use with objects such as: prototypes, models, ceramic parts, PCBs, etc. An A2 or an A1 drawing board can be accomodated, being put in at an angle for efficient overspray capture.

Air extraction is carried out by two centrifugal blowers via a three stage graduated fibre particulate filter that has a high particle holding capacity, ensuring long filter life. The filtered air is exhausted via a flexi-duct which may be either fixed to a standard domestic vent or placed through any convenient window. This dual process of extraction and filtration greatly reduces or eliminates operator exposure to contaminants and harmful airborne substances.


  • Steel construction
  • Dove grey finish
  • Particulate filter
  • Carry handle
  • Can be assembled in seconds
  • 2x Centrifugal blowers
  • Sealed electrical wiring and switch, downstream of filters
  • Brushless motor with external rotor
  • UL, VDE and CSA approved
Type Filtration system

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C