Vigortronix VTX-214-002-318 2W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 18V

Vigortronix VTX-214-002-318 2W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 18V

Vigortronix
Order Code:

88-0069

Brand: Vigortronix MPN: VTX-214-002-318

Discontinued


A 18V 2W high performance AC-DC convertor that features a low profile case and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Low profile < 15.0mm height
  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 3600V
  • Rating UL 94V-0, TUV
Alternative to the Meanwell IRM-02 series.
Dimensions 33.7 x 22.2 x 15mm
Efficiency 72%
Input Voltage (AC) 90 to 305V
Isolation Voltage (AC) 3600V
Output Current 111mA
Output Power 2W
Output Voltage (DC) 18V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C